10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31Y5V106Z10NT

DigiKey Part Number
4713-GMC31Y5V106Z10NTTR-ND - Tape & Reel (TR)
4713-GMC31Y5V106Z10NTCT-ND - Cut Tape (CT)
4713-GMC31Y5V106Z10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31Y5V106Z10NT
Description
CAP1206 Y5V 10UF Z-TOL 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.47160kr.23.58
100kr.0.41270kr.41.27
500kr.0.31370kr.156.85
1.000kr.0.28327kr.283.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.25823kr.516.46
4.000kr.0.23766kr.950.64
6.000kr.0.22735kr.1,364.10
10.000kr.0.21594kr.2,159.40
14.000kr.0.20927kr.2,929.78
20.000kr.0.20286kr.4,057.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500