0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R153K100NTD

DigiKey Part Number
4713-GMC31X7R153K100NTDTR-ND - Tape & Reel (TR)
4713-GMC31X7R153K100NTDCT-ND - Cut Tape (CT)
4713-GMC31X7R153K100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R153K100NTD
Description
CAP1206 X7R .015UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68280kr.68.28
500kr.0.53282kr.266.41
1.000kr.0.48660kr.486.60
2.500kr.0.43784kr.1,094.60
5.000kr.0.40849kr.2,042.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38433kr.3,843.30
20.000kr.0.36446kr.7,289.20
30.000kr.0.35450kr.10,635.00
50.000kr.0.34346kr.17,173.00
70.000kr.0.33701kr.23,590.70
100.000kr.0.33080kr.33,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000