New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R105J25NT

DigiKey Part Number
4713-GMC31X7R105J25NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R105J25NTCT-ND - Cut Tape (CT)
4713-GMC31X7R105J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R105J25NT
Description
CAP1206 X7R 1UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06900kr.10.69
50kr.0.77700kr.38.85
100kr.0.68800kr.68.80
500kr.0.53658kr.268.29
1.000kr.0.49005kr.490.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45175kr.903.50
4.000kr.0.42024kr.1,680.96
6.000kr.0.40447kr.2,426.82
10.000kr.0.38701kr.3,870.10
14.000kr.0.37680kr.5,275.20
20.000kr.0.36698kr.7,339.60
24.000kr.0.36232kr.8,695.68
48.000kr.0.34665kr.16,639.20
50.000kr.0.34582kr.17,291.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750