
GMC31X7R105J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R105J25NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R105J25NTCT-ND - Cut Tape (CT) 4713-GMC31X7R105J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R105J25NT |
Description | CAP1206 X7R 1UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06900 | kr.10.69 |
| 50 | kr.0.77700 | kr.38.85 |
| 100 | kr.0.68800 | kr.68.80 |
| 500 | kr.0.53658 | kr.268.29 |
| 1.000 | kr.0.49005 | kr.490.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45175 | kr.903.50 |
| 4.000 | kr.0.42024 | kr.1,680.96 |
| 6.000 | kr.0.40447 | kr.2,426.82 |
| 10.000 | kr.0.38701 | kr.3,870.10 |
| 14.000 | kr.0.37680 | kr.5,275.20 |
| 20.000 | kr.0.36698 | kr.7,339.60 |
| 24.000 | kr.0.36232 | kr.8,695.68 |
| 48.000 | kr.0.34665 | kr.16,639.20 |
| 50.000 | kr.0.34582 | kr.17,291.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

