
GMC31X5R106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106K25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106K25NT |
Description | CAP1206 X5R 10UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83800 | kr.8.38 |
| 50 | kr.0.60040 | kr.30.02 |
| 100 | kr.0.52860 | kr.52.86 |
| 500 | kr.0.40666 | kr.203.33 |
| 1.000 | kr.0.36915 | kr.369.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33834 | kr.676.68 |
| 4.000 | kr.0.31301 | kr.1,252.04 |
| 6.000 | kr.0.30032 | kr.1,801.92 |
| 10.000 | kr.0.28628 | kr.2,862.80 |
| 14.000 | kr.0.27807 | kr.3,892.98 |
| 20.000 | kr.0.27017 | kr.5,403.40 |
| 24.000 | kr.0.26643 | kr.6,394.32 |
| 48.000 | kr.0.25383 | kr.12,183.84 |
| 50.000 | kr.0.25316 | kr.12,658.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

