820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG821J50NT

DigiKey Part Number
4713-GMC31CG821J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG821J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG821J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG821J50NT
Description
CAP1206 COG 820PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.73160kr.36.58
100kr.0.64670kr.64.67
500kr.0.50340kr.251.70
1.000kr.0.45914kr.459.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39286kr.1,571.44
8.000kr.0.36827kr.2,946.16
12.000kr.0.35595kr.4,271.40
20.000kr.0.34230kr.6,846.00
28.000kr.0.33432kr.9,360.96
40.000kr.0.32665kr.13,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750