
GMC31CG821F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG821F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG821F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG821F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG821F100NT |
Description | CAP1206 COG 820PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.02100 | kr.30.21 |
| 50 | kr.2.31680 | kr.115.84 |
| 100 | kr.2.09980 | kr.209.98 |
| 500 | kr.1.73300 | kr.866.50 |
| 1.000 | kr.1.61958 | kr.1,619.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.44943 | kr.5,797.72 |
| 8.000 | kr.1.38618 | kr.11,089.44 |
| 12.000 | kr.1.35451 | kr.16,254.12 |
| 20.000 | kr.1.31939 | kr.26,387.80 |
| 28.000 | kr.1.29886 | kr.36,368.08 |
| 40.000 | kr.1.27910 | kr.51,164.00 |
| 48.000 | kr.1.26975 | kr.60,948.00 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

