
GMC31CG820G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG820G200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG820G200NTCT-ND - Cut Tape (CT) 4713-GMC31CG820G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG820G200NT |
Description | CAP1206 COG 82PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.61100 | kr.26.11 |
| 50 | kr.1.98660 | kr.99.33 |
| 100 | kr.1.79460 | kr.179.46 |
| 500 | kr.1.46996 | kr.734.98 |
| 1.000 | kr.1.36954 | kr.1,369.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21906 | kr.4,876.24 |
| 8.000 | kr.1.16312 | kr.9,304.96 |
| 12.000 | kr.1.13511 | kr.13,621.32 |
| 20.000 | kr.1.10405 | kr.22,081.00 |
| 28.000 | kr.1.08589 | kr.30,404.92 |
| 40.000 | kr.1.06842 | kr.42,736.80 |
| 48.000 | kr.1.06014 | kr.50,886.72 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

