6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682J100NT

DigiKey Part Number
4713-GMC31CG682J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG682J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682J100NT
Description
CAP1206 COG 6800PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19440kr.59.72
100kr.1.06700kr.106.70
500kr.0.85222kr.426.11
1.000kr.0.78591kr.785.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70395kr.2,111.85
6.000kr.0.66389kr.3,983.34
9.000kr.0.64382kr.5,794.38
15.000kr.0.62158kr.9,323.70
21.000kr.0.60858kr.12,780.18
30.000kr.0.59608kr.17,882.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500