68 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG680F100NT

DigiKey Part Number
4713-GMC31CG680F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG680F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG680F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG680F100NT
Description
CAP1206 COG 68PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.26500kr.32.65
50kr.2.51200kr.125.60
100kr.2.28110kr.228.11
500kr.1.89072kr.945.36
1.000kr.1.77000kr.1,770.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58900kr.6,356.00
8.000kr.1.52171kr.12,173.68
12.000kr.1.48799kr.17,855.88
20.000kr.1.45062kr.29,012.40
28.000kr.1.42877kr.40,005.56
40.000kr.1.40775kr.56,310.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500