560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG561G100NT

DigiKey Part Number
4713-GMC31CG561G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG561G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG561G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG561G100NT
Description
CAP1206 COG 560PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.76000kr.37.60
50kr.2.91640kr.145.82
100kr.2.65650kr.265.65
500kr.2.21748kr.1,108.74
1.000kr.2.08180kr.2,081.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.87818kr.7,512.72
8.000kr.1.80248kr.14,419.84
12.000kr.1.76456kr.21,174.72
20.000kr.1.72251kr.34,450.20
28.000kr.1.69794kr.47,542.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500