
GMC31CG561F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG561F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG561F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG561F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG561F50NT |
Description | CAP1206 COG 560PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.54060 | kr.77.03 |
| 100 | kr.1.38400 | kr.138.40 |
| 500 | kr.1.11990 | kr.559.95 |
| 1.000 | kr.1.03830 | kr.1,038.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91588 | kr.3,663.52 |
| 8.000 | kr.0.87040 | kr.6,963.20 |
| 12.000 | kr.0.84761 | kr.10,171.32 |
| 20.000 | kr.0.82236 | kr.16,447.20 |
| 28.000 | kr.0.80759 | kr.22,612.52 |
| 40.000 | kr.0.79339 | kr.31,735.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

