390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG391J50NT

DigiKey Part Number
4713-GMC31CG391J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG391J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG391J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG391J50NT
Description
CAP1206 COG 390PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C391J5GACTUKEMET1.573399-C1206C391J5GACTUCT-NDkr.2.54000Parametric Equivalent
In-Stock: 3.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.40200kr.20.10
100kr.0.35120kr.35.12
500kr.0.26464kr.132.32
1.000kr.0.23800kr.238.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19822kr.792.88
8.000kr.0.18346kr.1,467.68
12.000kr.0.17606kr.2,112.72
20.000kr.0.16788kr.3,357.60
28.000kr.0.16309kr.4,566.52
40.000kr.0.15849kr.6,339.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250