39 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390F50NT

DigiKey Part Number
4713-GMC31CG390F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG390F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390F50NT
Description
CAP1206 COG 39PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20200kr.32.02
50kr.2.46120kr.123.06
100kr.2.23360kr.223.36
500kr.1.84938kr.924.69
1.000kr.1.73069kr.1,730.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55262kr.6,210.48
8.000kr.1.48642kr.11,891.36
12.000kr.1.45326kr.17,439.12
20.000kr.1.41649kr.28,329.80
28.000kr.1.39500kr.39,060.00
40.000kr.1.37431kr.54,972.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750