
GMC31CG331J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG331J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331J50NT |
Description | CAP1206 COG 330PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H331JT | KYOCERA AVX | 970 | 478-KGM31BCG1H331JTCT-ND | kr.2.24000 | Direct |
| 885012008046 | Würth Elektronik | 135 | 732-7890-1-ND | kr.1.15000 | Parametric Equivalent |
| C1206C331J5GACAUTO | KEMET | 2.208 | 399-C1206C331J5GACAUTOCT-ND | kr.1.67000 | Parametric Equivalent |
| C1206C331J5GACTU | KEMET | 249 | 399-C1206C331J5GACTUCT-ND | kr.1.47000 | Parametric Equivalent |
| VJ1206A331JXACW1BC | Vishay Vitramon | 11.768 | 720-VJ1206A331JXACW1BCCT-ND | kr.2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62200 | kr.6.22 |
| 50 | kr.0.43840 | kr.21.92 |
| 100 | kr.0.38270 | kr.38.27 |
| 500 | kr.0.28986 | kr.144.93 |
| 1.000 | kr.0.26114 | kr.261.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21825 | kr.873.00 |
| 8.000 | kr.0.20232 | kr.1,618.56 |
| 12.000 | kr.0.19435 | kr.2,332.20 |
| 20.000 | kr.0.18552 | kr.3,710.40 |
| 28.000 | kr.0.18037 | kr.5,050.36 |
| 40.000 | kr.0.17541 | kr.7,016.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

