
GMC31CG331G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG331G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331G100NT |
Description | CAP1206 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.00500 | kr.30.05 |
| 50 | kr.2.30640 | kr.115.32 |
| 100 | kr.2.08970 | kr.208.97 |
| 500 | kr.1.72498 | kr.862.49 |
| 1.000 | kr.1.61233 | kr.1,612.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.44316 | kr.5,772.64 |
| 8.000 | kr.1.38029 | kr.11,042.32 |
| 12.000 | kr.1.34879 | kr.16,185.48 |
| 20.000 | kr.1.31388 | kr.26,277.60 |
| 28.000 | kr.1.29346 | kr.36,216.88 |
| 40.000 | kr.1.27383 | kr.50,953.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

