330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG331F50NT

DigiKey Part Number
4713-GMC31CG331F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG331F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG331F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG331F50NT
Description
CAP1206 COG 330PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.07700kr.20.77
50kr.1.56240kr.78.12
100kr.1.40370kr.140.37
500kr.1.13580kr.567.90
1.000kr.1.05304kr.1,053.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92888kr.3,715.52
8.000kr.0.88275kr.7,062.00
12.000kr.0.85964kr.10,315.68
20.000kr.0.83403kr.16,680.60
28.000kr.0.81905kr.22,933.40
40.000kr.0.80465kr.32,186.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250