
GMC31CG331F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG331F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331F100NT |
Description | CAP1206 COG 330PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A331FXBCW1BC | Vishay Vitramon | 7.359 | 720-VJ1206A331FXBCW1BCCT-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.09600 | kr.104.80 |
| 100 | kr.1.89570 | kr.189.57 |
| 500 | kr.1.55762 | kr.778.81 |
| 1.000 | kr.1.45306 | kr.1,453.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29629 | kr.5,185.16 |
| 8.000 | kr.1.23803 | kr.9,904.24 |
| 12.000 | kr.1.20884 | kr.14,506.08 |
| 20.000 | kr.1.17649 | kr.23,529.80 |
| 28.000 | kr.1.15757 | kr.32,411.96 |
| 40.000 | kr.1.13937 | kr.45,574.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

