
GMC31CG2R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG2R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG2R7B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG2R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG2R7B50NT |
Description | CAP1206 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.64100 | kr.16.41 |
| 50 | kr.1.22040 | kr.61.02 |
| 100 | kr.1.08970 | kr.108.97 |
| 500 | kr.0.87086 | kr.435.43 |
| 1.000 | kr.0.80317 | kr.803.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70178 | kr.2,807.12 |
| 8.000 | kr.0.66412 | kr.5,312.96 |
| 12.000 | kr.0.64525 | kr.7,743.00 |
| 20.000 | kr.0.62434 | kr.12,486.80 |
| 28.000 | kr.0.61211 | kr.17,139.08 |
| 40.000 | kr.0.60035 | kr.24,014.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

