
GMC31CG2R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG2R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG2R2B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG2R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG2R2B50NT |
Description | CAP1206 COG 2.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83680 | kr.41.84 |
| 100 | kr.0.74180 | kr.74.18 |
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.53186 | kr.531.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45775 | kr.1,831.00 |
| 8.000 | kr.0.43023 | kr.3,441.84 |
| 12.000 | kr.0.41645 | kr.4,997.40 |
| 20.000 | kr.0.40118 | kr.8,023.60 |
| 28.000 | kr.0.39225 | kr.10,983.00 |
| 40.000 | kr.0.38366 | kr.15,346.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

