2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG2R0B100NT

DigiKey Part Number
4713-GMC31CG2R0B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG2R0B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG2R0B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG2R0B100NT
Description
CAP1206 COG 2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.88180kr.94.09
100kr.1.69850kr.169.85
500kr.1.38796kr.693.98
1.000kr.1.29209kr.1,292.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14827kr.4,593.08
8.000kr.1.09480kr.8,758.40
12.000kr.1.06803kr.12,816.36
20.000kr.1.03834kr.20,766.80
28.000kr.1.02099kr.28,587.72
40.000kr.1.00429kr.40,171.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750