2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG272F100NT

DigiKey Part Number
4713-GMC31CG272F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG272F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG272F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG272F100NT
Description
CAP1206 COG 2700PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.47600kr.44.76
50kr.3.50480kr.175.24
100kr.3.20550kr.320.55
500kr.2.69882kr.1,349.41
1.000kr.2.54209kr.2,542.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.30695kr.9,227.80
8.000kr.2.21953kr.17,756.24
12.000kr.2.17574kr.26,108.88
20.000kr.2.12717kr.42,543.40
28.000kr.2.09877kr.58,765.56
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750