22 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG220F100NT

DigiKey Part Number
4713-GMC31CG220F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG220F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG220F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG220F100NT
Description
CAP1206 COG 22PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.61200kr.26.12
50kr.1.98940kr.99.47
100kr.1.79740kr.179.74
500kr.1.47304kr.736.52
1.000kr.1.37280kr.1,372.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22243kr.4,889.72
8.000kr.1.16655kr.9,332.40
12.000kr.1.13855kr.13,662.60
20.000kr.1.10752kr.22,150.40
28.000kr.1.08938kr.30,502.64
40.000kr.1.07191kr.42,876.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500