150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG151J50NT

DigiKey Part Number
4713-GMC31CG151J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG151J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG151J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG151J50NT
Description
CAP1206 COG 150PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012008044Würth Elektronik3.257732-7888-1-NDkr.1.14000Parametric Equivalent
C1206C151J5GACAUTOKEMET2.432399-C1206C151J5GACAUTOCT-NDkr.1.65000Parametric Equivalent
C1206C151J5GACTUKEMET4.747399-C1206C151J5GACTUCT-NDkr.1.46000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59460kr.29.73
100kr.0.52370kr.52.37
500kr.0.40284kr.201.42
1.000kr.0.36569kr.365.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31007kr.1,240.28
8.000kr.0.28943kr.2,315.44
12.000kr.0.27909kr.3,349.08
20.000kr.0.26764kr.5,352.80
28.000kr.0.26094kr.7,306.32
40.000kr.0.25450kr.10,180.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500