New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R563K25NT

DigiKey Part Number
4713-GMC21X7R563K25NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R563K25NTCT-ND - Cut Tape (CT)
4713-GMC21X7R563K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R563K25NT
Description
CAP0805 X7R .056UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
50kr.0.42240kr.21.12
100kr.0.36860kr.36.86
500kr.0.27828kr.139.14
1.000kr.0.25056kr.250.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20903kr.836.12
8.000kr.0.19362kr.1,548.96
12.000kr.0.18591kr.2,230.92
20.000kr.0.17737kr.3,547.40
28.000kr.0.17238kr.4,826.64
40.000kr.0.16758kr.6,703.20
48.000kr.0.16530kr.7,934.40
96.000kr.0.15764kr.15,133.44
100.000kr.0.15724kr.15,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500