
GMC21X7R561K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R561K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R561K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R561K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R561K100NT |
Description | GMC21X7R561K100NT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27566 | kr.137.83 |
| 1.000 | kr.0.24821 | kr.248.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20707 | kr.828.28 |
| 8.000 | kr.0.19180 | kr.1,534.40 |
| 12.000 | kr.0.18417 | kr.2,210.04 |
| 20.000 | kr.0.17570 | kr.3,514.00 |
| 28.000 | kr.0.17076 | kr.4,781.28 |
| 40.000 | kr.0.16601 | kr.6,640.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

