
GMC21X7R474M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474M16NT |
Description | CAP0805 X7R .47UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55000 | kr.5.50 |
| 50 | kr.0.38920 | kr.19.46 |
| 100 | kr.0.33860 | kr.33.86 |
| 500 | kr.0.25472 | kr.127.36 |
| 1.000 | kr.0.22886 | kr.228.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19703 | kr.591.09 |
| 6.000 | kr.0.18148 | kr.1,088.88 |
| 9.000 | kr.0.17370 | kr.1,563.30 |
| 15.000 | kr.0.16507 | kr.2,476.05 |
| 21.000 | kr.0.16003 | kr.3,360.63 |
| 30.000 | kr.0.15519 | kr.4,655.70 |
| 36.000 | kr.0.15289 | kr.5,504.04 |
| 72.000 | kr.0.14516 | kr.10,451.52 |
| 75.000 | kr.0.14475 | kr.10,856.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

