New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R474K16NT

DigiKey Part Number
4713-GMC21X7R474K16NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R474K16NTCT-ND - Cut Tape (CT)
4713-GMC21X7R474K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R474K16NT
Description
CAP0805 X7R .47UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
50kr.0.22520kr.11.26
100kr.0.19460kr.19.46
500kr.0.14208kr.71.04
1.000kr.0.12602kr.126.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.10624kr.318.72
6.000kr.0.09659kr.579.54
9.000kr.0.09177kr.825.93
15.000kr.0.08643kr.1,296.45
21.000kr.0.08331kr.1,749.51
30.000kr.0.08031kr.2,409.30
36.000kr.0.07889kr.2,840.04
72.000kr.0.07410kr.5,335.20
75.000kr.0.07385kr.5,538.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000