
GMC21X7R471K200NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R471K200NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R471K200NTCT-ND - Cut Tape (CT) 4713-GMC21X7R471K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R471K200NT |
Description | CAP0805 X7R 470PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.48600 | kr.4.86 |
50 | kr.0.34180 | kr.17.09 |
100 | kr.0.29630 | kr.29.63 |
500 | kr.0.22144 | kr.110.72 |
1.000 | kr.0.19834 | kr.198.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.16379 | kr.655.16 |
8.000 | kr.0.15099 | kr.1,207.92 |
12.000 | kr.0.14459 | kr.1,735.08 |
20.000 | kr.0.13749 | kr.2,749.80 |
28.000 | kr.0.13335 | kr.3,733.80 |
40.000 | kr.0.12936 | kr.5,174.40 |
48.000 | kr.0.12747 | kr.6,118.56 |
96.000 | kr.0.12111 | kr.11,626.56 |
100.000 | kr.0.12077 | kr.12,077.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |