
GMC21X7R394J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R394J16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R394J16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R394J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R394J16NT |
Description | CAP0805 X7R .39UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55200 | kr.77.60 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12864 | kr.564.32 |
| 1.000 | kr.1.04661 | kr.1,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94521 | kr.2,835.63 |
| 6.000 | kr.0.89560 | kr.5,373.60 |
| 9.000 | kr.0.87076 | kr.7,836.84 |
| 15.000 | kr.0.84322 | kr.12,648.30 |
| 21.000 | kr.0.82712 | kr.17,369.52 |
| 30.000 | kr.0.81163 | kr.24,348.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

