
GMC21X7R335K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R335K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R335K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X7R335K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R335K6R3NT |
Description | CAP0805 X7R 3.3UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45280 | kr.72.64 |
| 100 | kr.1.30300 | kr.130.30 |
| 500 | kr.1.05050 | kr.525.25 |
| 1.000 | kr.0.97254 | kr.972.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90839 | kr.1,816.78 |
| 4.000 | kr.0.85562 | kr.3,422.48 |
| 6.000 | kr.0.82918 | kr.4,975.08 |
| 10.000 | kr.0.79990 | kr.7,999.00 |
| 14.000 | kr.0.78278 | kr.10,958.92 |
| 20.000 | kr.0.76630 | kr.15,326.00 |
| 24.000 | kr.0.75850 | kr.18,204.00 |
| 48.000 | kr.0.73222 | kr.35,146.56 |
| 50.000 | kr.0.73082 | kr.36,541.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

