
GMC21X7R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334K50NT |
Description | CAP0805 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41600 | kr.4.16 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.25090 | kr.25.09 |
| 500 | kr.0.18572 | kr.92.86 |
| 1.000 | kr.0.16576 | kr.165.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.14931 | kr.298.62 |
| 4.000 | kr.0.13583 | kr.543.32 |
| 6.000 | kr.0.12907 | kr.774.42 |
| 10.000 | kr.0.12159 | kr.1,215.90 |
| 14.000 | kr.0.11723 | kr.1,641.22 |
| 20.000 | kr.0.11303 | kr.2,260.60 |
| 24.000 | kr.0.11104 | kr.2,664.96 |
| 48.000 | kr.0.10435 | kr.5,008.80 |
| 50.000 | kr.0.10399 | kr.5,199.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

