2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R222M50NT

DigiKey Part Number
4713-GMC21X7R222M50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R222M50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R222M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R222M50NT
Description
CAP0805 X7R 2200PF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17380kr.8.69
100kr.0.14960kr.14.96
500kr.0.10778kr.53.89
1.000kr.0.09497kr.94.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07595kr.303.80
8.000kr.0.06892kr.551.36
12.000kr.0.06540kr.784.80
20.000kr.0.06150kr.1,230.00
28.000kr.0.05922kr.1,658.16
40.000kr.0.05703kr.2,281.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750