2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R225K6R3NT

DigiKey Part Number
4713-GMC21X7R225K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R225K6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X7R225K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R225K6R3NT
Description
CAP0805 X7R 2.2UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36900kr.18.45
100kr.0.32140kr.32.14
500kr.0.24104kr.120.52
1.000kr.0.21638kr.216.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.19613kr.392.26
4.000kr.0.17947kr.717.88
6.000kr.0.17113kr.1,026.78
10.000kr.0.16191kr.1,619.10
14.000kr.0.15651kr.2,191.14
20.000kr.0.15133kr.3,026.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750