
GMC21X7R224J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R224J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R224J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R224J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R224J50NT |
Description | CAP0805 X7R .22UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.59500 | kr.5.95 |
| 50 | kr.0.42240 | kr.21.12 |
| 100 | kr.0.36860 | kr.36.86 |
| 500 | kr.0.27828 | kr.139.14 |
| 1.000 | kr.0.25056 | kr.250.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21634 | kr.649.02 |
| 6.000 | kr.0.19965 | kr.1,197.90 |
| 9.000 | kr.0.19129 | kr.1,721.61 |
| 15.000 | kr.0.18202 | kr.2,730.30 |
| 21.000 | kr.0.17661 | kr.3,708.81 |
| 30.000 | kr.0.17141 | kr.5,142.30 |
| 36.000 | kr.0.16894 | kr.6,081.84 |
| 72.000 | kr.0.16064 | kr.11,566.08 |
| 75.000 | kr.0.16020 | kr.12,015.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

