1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R155K10NT

DigiKey Part Number
4713-GMC21X7R155K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R155K10NTCT-ND - Cut Tape (CT)
4713-GMC21X7R155K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R155K10NT
Description
CAP0805 X7R 1.5UF 10% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.56400kr.15.64
50kr.1.16020kr.58.01
100kr.1.03520kr.103.52
500kr.0.82472kr.412.36
1.000kr.0.75984kr.759.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70648kr.1,412.96
4.000kr.0.66255kr.2,650.20
6.000kr.0.64056kr.3,843.36
10.000kr.0.61620kr.6,162.00
14.000kr.0.60196kr.8,427.44
20.000kr.0.58826kr.11,765.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750