1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R152K200NT

DigiKey Part Number
4713-GMC21X7R152K200NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R152K200NTCT-ND - Cut Tape (CT)
4713-GMC21X7R152K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R152K200NT
Description
CAP0805 X7R 1500PF 10% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41340kr.20.67
100kr.0.36070kr.36.07
500kr.0.27236kr.136.18
1.000kr.0.24517kr.245.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21161kr.634.83
6.000kr.0.19522kr.1,171.32
9.000kr.0.18702kr.1,683.18
15.000kr.0.17793kr.2,668.95
21.000kr.0.17262kr.3,625.02
30.000kr.0.16752kr.5,025.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250