CHV1812N1K0102KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R476M6R3NT

DigiKey Part Number
4713-GMC21X5R476M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R476M6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R476M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R476M6R3NT
Description
CAP0805 X5R 47UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10700kr.11.07
50kr.0.80520kr.40.26
100kr.0.71300kr.71.30
500kr.0.55756kr.278.78
1.000kr.0.50957kr.509.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47008kr.940.16
4.000kr.0.43763kr.1,750.52
6.000kr.0.42140kr.2,528.40
10.000kr.0.40340kr.4,034.00
14.000kr.0.39288kr.5,500.32
20.000kr.0.38276kr.7,655.20
24.000kr.0.37797kr.9,071.28
48.000kr.0.36182kr.17,367.36
50.000kr.0.36097kr.18,048.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500