2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R225K35NT

DigiKey Part Number
4713-GMC21X5R225K35NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R225K35NTCT-ND - Cut Tape (CT)
4713-GMC21X5R225K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R225K35NT
Description
CAP0805 X5R 2.2UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01000kr.20.10
50kr.1.51020kr.75.51
100kr.1.35550kr.135.55
500kr.1.09580kr.547.90
1.000kr.1.01548kr.1,015.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.94942kr.1,898.84
4.000kr.0.89507kr.3,580.28
6.000kr.0.86783kr.5,206.98
10.000kr.0.83767kr.8,376.70
14.000kr.0.82003kr.11,480.42
20.000kr.0.80306kr.16,061.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500