
GMC21CG680F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG680F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG680F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG680F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG680F100NT |
Description | CAP0805 COG 68PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A680FXBCW1BC | Vishay Vitramon | 3.422 | 720-VJ0805A680FXBCW1BCCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.97838 | kr.489.19 |
| 1.000 | kr.0.90465 | kr.904.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79417 | kr.3,176.68 |
| 8.000 | kr.0.75311 | kr.6,024.88 |
| 12.000 | kr.0.73254 | kr.8,790.48 |
| 20.000 | kr.0.70975 | kr.14,195.00 |
| 28.000 | kr.0.69642 | kr.19,499.76 |
| 40.000 | kr.0.68360 | kr.27,344.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

