
GMC21CG5R6C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG5R6C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG5R6C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG5R6C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R6C50NT |
Description | CAP0805 COG 5.6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19200 | kr.9.60 |
| 100 | kr.0.16510 | kr.16.51 |
| 500 | kr.0.11968 | kr.59.84 |
| 1.000 | kr.0.10573 | kr.105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08491 | kr.339.64 |
| 8.000 | kr.0.07722 | kr.617.76 |
| 12.000 | kr.0.07337 | kr.880.44 |
| 20.000 | kr.0.06910 | kr.1,382.00 |
| 28.000 | kr.0.06661 | kr.1,865.08 |
| 40.000 | kr.0.06421 | kr.2,568.40 |
| 48.000 | kr.0.06308 | kr.3,027.84 |
| 96.000 | kr.0.05926 | kr.5,688.96 |
| 100.000 | kr.0.05905 | kr.5,905.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

