
GMC21CG5R6B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG5R6B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG5R6B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG5R6B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R6B100NT |
Description | CAP0805 COG 5.6PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43920 | kr.71.96 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.1.04064 | kr.520.32 |
| 1.000 | kr.0.96343 | kr.963.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84760 | kr.3,390.40 |
| 8.000 | kr.0.80456 | kr.6,436.48 |
| 12.000 | kr.0.78301 | kr.9,396.12 |
| 20.000 | kr.0.75912 | kr.15,182.40 |
| 28.000 | kr.0.74516 | kr.20,864.48 |
| 40.000 | kr.0.73172 | kr.29,268.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

