5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG5R0C200NT

DigiKey Part Number
4713-GMC21CG5R0C200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG5R0C200NTCT-ND - Cut Tape (CT)
4713-GMC21CG5R0C200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG5R0C200NT
Description
CAP0805 COG 5PF .25PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.66360kr.83.18
100kr.1.49690kr.149.69
500kr.1.21588kr.607.94
1.000kr.1.12903kr.1,129.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99880kr.3,995.20
8.000kr.0.95041kr.7,603.28
12.000kr.0.92616kr.11,113.92
20.000kr.0.89929kr.17,985.80
28.000kr.0.88358kr.24,740.24
40.000kr.0.86847kr.34,738.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250