
GMC21CG560J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG560J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560J50NT |
Description | CAP0805 COG 56PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20480 | kr.10.24 |
| 100 | kr.0.17660 | kr.17.66 |
| 500 | kr.0.12838 | kr.64.19 |
| 1.000 | kr.0.11354 | kr.113.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09151 | kr.366.04 |
| 8.000 | kr.0.08334 | kr.666.72 |
| 12.000 | kr.0.07926 | kr.951.12 |
| 20.000 | kr.0.07474 | kr.1,494.80 |
| 28.000 | kr.0.07209 | kr.2,018.52 |
| 40.000 | kr.0.06955 | kr.2,782.00 |
| 48.000 | kr.0.06835 | kr.3,280.80 |
| 96.000 | kr.0.06430 | kr.6,172.80 |
| 100.000 | kr.0.06408 | kr.6,408.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

