4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7B50NTD

DigiKey Part Number
4713-GMC21CG4R7B50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7B50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG4R7B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7B50NTD
Description
CAP0805 COG 4.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32980kr.164.90
1.000kr.0.29811kr.298.11
2.500kr.0.26466kr.661.65
5.000kr.0.24456kr.1,222.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22802kr.2,280.20
20.000kr.0.21441kr.4,288.20
30.000kr.0.20759kr.6,227.70
50.000kr.0.20004kr.10,002.00
70.000kr.0.19563kr.13,694.10
100.000kr.0.19138kr.19,138.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000