CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R9B50NT

DigiKey Part Number
4713-GMC21CG3R9B50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG3R9B50NTCT-ND - Cut Tape (CT)
4713-GMC21CG3R9B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R9B50NT
Description
CAP0805 COG 3.9PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40580kr.20.29
100kr.0.35460kr.35.46
500kr.0.26714kr.133.57
1.000kr.0.24026kr.240.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20010kr.800.40
8.000kr.0.18519kr.1,481.52
12.000kr.0.17773kr.2,132.76
20.000kr.0.16947kr.3,389.40
28.000kr.0.16464kr.4,609.92
40.000kr.0.15999kr.6,399.60
48.000kr.0.15779kr.7,573.92
96.000kr.0.15038kr.14,436.48
100.000kr.0.14999kr.14,999.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500