
GMC21CG3R9B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG3R9B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R9B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R9B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R9B100NT |
Description | CAP0805 COG 3.9PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.93900 | kr.19.39 |
50 | kr.1.45280 | kr.72.64 |
100 | kr.1.30300 | kr.130.30 |
500 | kr.1.05050 | kr.525.25 |
1.000 | kr.0.97254 | kr.972.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.85562 | kr.3,422.48 |
8.000 | kr.0.81218 | kr.6,497.44 |
12.000 | kr.0.79042 | kr.9,485.04 |
20.000 | kr.0.76630 | kr.15,326.00 |
28.000 | kr.0.75221 | kr.21,061.88 |
40.000 | kr.0.73865 | kr.29,546.00 |
48.000 | kr.0.73222 | kr.35,146.56 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |