
GMC21CG392F50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG392F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG392F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG392F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG392F50NT |
Description | CAP0805 COG 3900PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.3.16800 | kr.31.68 |
50 | kr.2.43200 | kr.121.60 |
100 | kr.2.20670 | kr.220.67 |
500 | kr.1.82516 | kr.912.58 |
1.000 | kr.1.70733 | kr.1,707.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.56179 | kr.4,685.37 |
6.000 | kr.1.49056 | kr.8,943.36 |
9.000 | kr.1.45487 | kr.13,093.83 |
15.000 | kr.1.41532 | kr.21,229.80 |
21.000 | kr.1.39218 | kr.29,235.78 |
30.000 | kr.1.36994 | kr.41,098.20 |
36.000 | kr.1.35939 | kr.48,938.04 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |