
GMC21CG390J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG390J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG390J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390J50NTD |
Description | CAP0805 COG 39PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.20100 | kr.20.10 |
| 500 | kr.0.14708 | kr.73.54 |
| 1.000 | kr.0.13060 | kr.130.60 |
| 2.500 | kr.0.11323 | kr.283.07 |
| 5.000 | kr.0.10278 | kr.513.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09421 | kr.942.10 |
| 20.000 | kr.0.08716 | kr.1,743.20 |
| 30.000 | kr.0.08363 | kr.2,508.90 |
| 50.000 | kr.0.07973 | kr.3,986.50 |
| 70.000 | kr.0.07744 | kr.5,420.80 |
| 100.000 | kr.0.07524 | kr.7,524.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

