39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390J100NTD

DigiKey Part Number
4713-GMC21CG390J100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG390J100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG390J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390J100NTD
Description
CAP0805 COG 39PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47940kr.23.97
100kr.0.41970kr.41.97
500kr.0.31916kr.159.58
1.000kr.0.28822kr.288.22
2.500kr.0.25568kr.639.20
5.000kr.0.23609kr.1,180.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21997kr.2,199.70
20.000kr.0.20672kr.4,134.40
30.000kr.0.20008kr.6,002.40
50.000kr.0.19272kr.9,636.00
70.000kr.0.18842kr.13,189.40
100.000kr.0.18429kr.18,429.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000